90136-1232

C-Grid III Header, Single Row, Vertical, Shrouded, 32 Circuits, 0.38µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header. This sleek black component features a single-row, vertically oriented design, ideal for space-saving installations. With 32 circuits and 0.38µm Gold (Au) Selective Plating, it ensures reliable and high-performance connections. The brass contacts, plated with gold, offer excellent conductivity, while the 2.54mm pitch allows for easy integration. Meeting voltage standards of 350V AC/DC and with a 3A amperage rating, it's suitable for various applications. Durable polyester construction and compliance with flammability standards ensure safety and longevity. Termination is through-hole, with a 2.9mm tail length for secure attachment. This connector is tray-packaged and operates effectively in a wide temperature range. UL and CSA certifications guarantee quality and adherence to industry standards. Perfect for wire-to-board setups, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1232
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 32
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361232
SKU: MOL90136-1232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: