90136-2408
C-Grid III Header, Single Row, Right-Angle, Shrouded, 8 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Enhance your PCB connections with our C-Grid III Header. This single-row, right-angle connector features 8 circuits with flash 0.10µm gold selective plating for optimal performance. Designed for through-hole termination, it boasts a 3A amperage rating and can handle voltages up to 350V AC/DC. Crafted from durable polyester with brass contacts, it ensures reliable conductivity. The shrouded design offers added protection, while the 2.54mm pitch allows for easy integration. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for various applications in electronics assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2408 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362408 |
SKU: | MOL90136-2408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |