90136-2306

CGRID SHRD HDR SR RA AUF 6CKT SHROUDED HDR

Enhance your circuit board connections with our CGRID SHRD HDR SR RA AUF 6CKT SHROUDED HDR. Designed for seamless integration, this black connector features C-Grid III technology, offering reliable performance with a 3A amperage and 350V AC/DC voltage. With six brass contacts in a single row and a 2.54mm pitch, it ensures precise connectivity in any application. The sturdy polyester construction, operating temperature range of -55 to 125 °C, and gold-plated contact mating area guarantee durability even in harsh environments. Suitable for through-hole termination, this shrouded header facilitates secure and efficient PCB assembly. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2306
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362306
SKU: MOL90136-2306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: