90136-1330

C-Grid III Header, Single Row, Vertical, Shrouded, 30 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III Header. Featuring a single row design with vertical orientation and a shrouded casing, this connector ensures secure and efficient performance. With 30 circuits, each plated with 0.76µm Gold (Au) for optimal conductivity, it's ideal for demanding applications. Made of durable polyester with brass contacts, it offers reliable operation. Compliant with stringent standards, including a 3A amperage rating and 350V AC/DC voltage, it guarantees safety and performance. Suitable for wire-to-board connections, this header is a versatile choice for PCB assemblies. Its through-hole termination method and 2.54mm pitch make installation easy, while the tray packaging ensures convenience. Trust in the quality and durability of this C-Grid III Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1330
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 30
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361330
SKU: MOL90136-1330

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: