90136-2215

C-Grid III Header, Single Row, Right Angle, Shrouded, 15 Circuits, 0.38

Enhance your circuit board connections with the C-Grid III Header. This single-row, right-angle connector features shrouded housing and 15 circuits for secure and organized setups. With a pitch of 2.54mm and through-hole termination, it ensures reliable performance in various applications. The black polyester body, along with gold-plated brass contacts, guarantees durability and efficient conductivity. Operating at temperatures ranging from -55 to 125°C, it's suitable for demanding environments. UL and CSA certified, this connector meets stringent safety standards. Its compact design, with a tail length of 2.9mm, is ideal for space-constrained PCB layouts. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether you're a professional or DIY enthusiast, this C-Grid III Header is a must-have for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2215
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362215
SKU: MOL90136-2215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: