90136-2312

C-Grid III Header, Single Row, Right-Angle, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating

Introducing the C-Grid III Header, a versatile component for your PCB connectivity needs. This single-row, right-angle header features shrouded design for added protection, housing 12 gold-plated circuits for optimal conductivity. With a 2.54mm pitch and through-hole termination, it offers secure attachment to your board. Constructed with durable polyester and brass materials, it ensures reliable performance in various applications. UL and CSA certified, it meets stringent safety standards. The header's compact size, at 2.9mm tail length, makes it ideal for space-constrained designs. Whether for industrial machinery or consumer electronics, this C-Grid III Header is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2312
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362312
SKU: MOL90136-2312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: