90136-2225

C-Grid III Header, Single Row, Right-Angle, Shrouded, 25 Circuits, 0.38µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, featuring a single-row, right-angle design for seamless integration. With 25 circuits and 0.38µm gold (Au) selective plating, it ensures optimal conductivity. Crafted from durable black polyester with brass contacts, it offers a reliable amperage of 3A and a voltage rating of 350V AC/DC. Its through-hole termination method and 2.54mm pitch guarantee easy installation. RoHS compliant and UL certified, this connector upholds stringent quality standards. Perfect for wire-to-board applications, it comes in a convenient tray packaging for efficient handling. Trust in its performance, even in demanding environments, thanks to its operating temperature range and secure locking feature. Elevate your connectivity with this essential component in the realm of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2225
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362225
SKU: MOL90136-2225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: