90136-2417

C-Grid III Header, Single Row, Right-Angle, Shrouded, 17 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance connectivity in your electronic projects with our C-Grid III Header. Designed for optimal performance, this single-row, right-angle connector is shrouded for added protection, accommodating 17 circuits with Flash 0.10µm Gold (Au) Selective Plating. With a durable black housing and brass contact material, it ensures reliable power transmission. Featuring a 2.54mm pitch and 3A amperage, it's suitable for various applications. The through-hole termination method and 2.9mm tail length make installation easy, while its 350V AC/DC voltage rating guarantees safe operation. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Perfect for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2417
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362417
SKU: MOL90136-2417

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: