90136-1424

C-Grid III Header, Single Row, Vertical, Shrouded, 24 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance connectivity with our C-Grid III Header, featuring a single row of 24 circuits for efficient signal transmission. This vertical, shrouded component is meticulously crafted with flash 0.10µm gold (Au) selective plating, ensuring optimal performance and durability. With an amperage of 3A and a voltage rating of 350V AC/DC, it's suitable for a variety of applications. The through-hole termination method, along with brass contact material, guarantees secure and reliable connections. Its compact design, with a pitch of 2.54mm, is ideal for space-constrained PCB layouts. This polyester header operates seamlessly in a wide temperature range and is compliant with lead-free processes, meeting industry standards for quality and sustainability. Trusted for its exceptional performance, this C-Grid III Header is a vital component in wire-to-board connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1424
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361424
SKU: MOL90136-1424

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: