90136-2104
C-Grid III Header, Single Row, Right Angle, Shrouded, 4 Circuits, 4
Enhance your PCB connections with our C-Grid III Header, offering a streamlined solution for secure and efficient circuitry. This single-row, right-angle header in sleek black features a shrouded design for added protection. With 4 circuits and a pitch of 2.54mm, it ensures reliable performance in various applications. The brass contact material, plated with gold for optimal conductivity, supports an amperage of 3A and a voltage of 350V AC/DC. Operating in a wide temperature range from -55 to 125°C, it guarantees durability. Designed for through-hole termination, this header is RoHS compliant and UL-certified, meeting high-quality standards for your projects. Trust in its robust construction and seamless integration for your wire-to-board connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2104 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362104 |
SKU: | MOL90136-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |