90136-2431

C-Grid III Header, Single Row, Right-Angle, Shrouded, 31 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connectivity with the C-Grid III Header, featuring a single row, right-angle design ideal for space-saving installations. With 31 circuits and flash 0.10µm gold (Au) selective plating, this connector ensures reliable signal transmission. Crafted with durable polyester and brass materials, it offers a secure termination method through hole soldering. Operating at 350V AC/DC and 3A, it meets high-power demands. Its compact pitch of 2.54mm, along with a tail length of 2.9mm, facilitates efficient PCB integration. RoHS compliant and featuring tin contact termination plating, it's suitable for various assembly processes. The shrouded design provides added protection, while the lock to mating part feature ensures a stable connection. Perfect for wire-to-board applications, this connector guarantees performance and longevity in electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2431
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 31
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 31
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362431
SKU: MOL90136-2431

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: