90136-1109
C-Grid III Header, Single Row, Vertical, Shrouded, 9 Circuits, 4
Easily connect and secure your circuit components with this C-Grid III Header. Designed for vertical mounting, this single-row header features a shrouded housing and is ideal for applications requiring secure and reliable connections. With 9 circuits and a pitch of 2.54mm, it offers efficient PCB-to-wire connections. The straight body orientation and through-hole termination method ensure easy installation. Made of durable polyester with brass contacts plated with tin, it guarantees long-lasting performance. Operating in a wide temperature range from -55 to 125°C, it is suitable for various environments. RoHS compliant and UL certified, it meets industry standards for safety and quality. Perfect for wire-to-board connections, this header is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1109 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 9 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361109 |
SKU: | MOL90136-1109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |