90327-0353
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Reeling Option C
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for seamless integration in your electronic projects. With 4 circuits, this white-hued connector features tin plating for optimal conductivity and durability. Its housing, made of polyester, ensures reliable performance in a wide temperature range from -40 to 105°C. Perfect for ribbon cable applications, it accommodates wire sizes of 26-28 AWG with ease. The IDT termination method simplifies installation, while its vertical mount angle and reel packaging option offer flexibility in assembly. UL and CSA certified, and RoHS compliant, this connector guarantees both quality and environmental responsibility. Trust the Picoflex PF-50 for your connectivity needs, whether in industrial machinery, telecommunications, or consumer electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-0353 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270353 |
SKU: | MOL90327-0353 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |