90327-0316
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Introducing the Picoflex PF-50, a low-profile and versatile housing connector designed for efficient and secure wire termination. With 16 circuits and a white polyester housing, it offers durability and ease of identification. The tin-plated contacts, made of phosphor bronze, ensure reliable conductivity. Featuring insulation displacement termination (IDT) technology, it allows for quick and hassle-free assembly of ribbon cables. With a 1.27mm pitch, it is suitable for various applications, including PCB connections. RoHS compliant and UL/CAS agency certified, this connector guarantees safety and quality. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Perfect for use in IDC ribbon cable assemblies, it is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-0316 |
Series: | 90327 - Picoflex |
Packaging: | Bag |
Wire Size: | 26 AWG, 28 AWG |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 16 |
Color: | White |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
PCB Locator: | No |
Mating Cycles: | 30 |
PCB Retention: | Without |
Component Type: | Housing |
Number of Rows: | 2 |
Contact Plating: | Tin |
Contact Material: | Phosphor Bronze |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 16 |
Termination Method: | IDT or Pierce |
Contact Mating Area Plating: | Tin |
Contact Termination Plating: | Tin |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | No |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Shroud Type: | Fully |
Glow Wire Capable: | No |
Wire Type: | Ribbon Cable |
Mount Angle: | Vertical |
Housing Material: | Polyester |
Wire Insulation Diameter: | 1 mm |
Part Aliases: | 0903270316 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90327-0316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |