90327-0361

Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Reeling Option C

Easily connect ribbon cables with our Picoflex PF-50 Low Profile IDT Receptacle. This white, tin-plated connector features 8 circuits and is ideal for applications requiring a reliable and secure connection. With a housing made of durable polyester and contacts plated with phosphor bronze, it ensures efficient signal transmission. Operating within a wide temperature range from -40°C to 105°C, it is suitable for various environments. The vertical mount angle and compact design make it easy to integrate into your projects. With UL and CSA agency certifications, you can trust in its quality and safety. Perfect for use with 26-28 AWG wire sizes, this Picoflex connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90327-0361
Color: White
Series: 90327 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Housing Material: Polyester
Number of Contacts: 8
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Mount Angle: Vertical
Component Type: Housing
Wire Type: Ribbon Cable
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
Wire Size: 26 AWG, 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1 mm
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Shroud Type: Fully
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903270361
SKU: MOL90327-0361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: