90327-3360

Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Reeling Option B

Introducing the Picoflex PF-50 series, a low-profile IDT receptacle designed for reliable connectivity in compact applications. With 8 circuits and a 1.27mm pitch, this white housing features a fully shrouded design for added protection. The contacts, made of phosphor bronze with gold flash plating, ensure optimal signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. RoHS compliant and UL and CSA certified, it meets stringent quality standards. Perfect for use with ribbon cables, it offers secure termination with options for IDT or pierce connections. Its durable polyester construction and polarized design make it ideal for high-frequency mating cycles. Whether for industrial machinery, telecommunications, or consumer electronics, the Picoflex PF-50 guarantees dependable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90327-3360
Series: 90327 - Picoflex
Packaging: Embossed Tape on Reel
Wire Size: 26 AWG, 28 AWG
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 8
Color: White
Pitch: 1.27 mm
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
PCB Locator: No
Mating Cycles: 100
PCB Retention: Without
Component Type: Housing
Number of Rows: 2
Contact Material: Phosphor Bronze
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 8
Termination Method: IDT or Pierce
Contact Mating Area Plating: Palladium Nickel
Contact Termination Plating: Gold
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: No
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Shroud Type: Fully
Glow Wire Capable: No
Wire Type: Ribbon Cable
Mount Angle: Vertical
Housing Material: Polyester
Wire Insulation Diameter: 1 mm
Part Aliases: 0903273360
Material Flammability Standard: 94V-0
SKU: MOL90327-3360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: