90327-3320
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Introducing the Picoflex PF-50 series, a versatile choice for your connectivity needs. This low-profile IDT receptacle features 20 circuits, ensuring ample contact points for efficient transmission. With a pitch of 1.27mm and a voltage rating of 250V, it offers reliable performance in various applications. The housing, constructed from durable polyester, is white for easy identification. Contact mating area plating of Palladium Nickel with Gold (Au) Flash ensures optimal conductivity. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this connector is both environmentally friendly and resilient. Perfect for IDC ribbon cable assemblies, it's a must-have component in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-3320 |
Series: | 90327 - Picoflex |
Packaging: | Bag |
Wire Size: | 26 AWG, 28 AWG |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 20 |
Color: | White |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
PCB Locator: | No |
Mating Cycles: | 100 |
PCB Retention: | Without |
Component Type: | Housing |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 20 |
Termination Method: | IDT or Pierce |
Contact Mating Area Plating: | Palladium Nickel |
Contact Termination Plating: | Gold |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | No |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Shroud Type: | Fully |
Glow Wire Capable: | No |
Wire Type: | Ribbon Cable |
Mount Angle: | Vertical |
Housing Material: | Polyester |
Wire Insulation Diameter: | 1 mm |
Part Aliases: | 0903273320 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90327-3320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. |
Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |