PV8-14RX-TY

Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl expanded insulation, bulk package.

Enhance your wire connections with our Large Wire Ring Terminal, designed for 8 AWG wires with a 1/4" stud size. Featuring vinyl expanded insulation for added protection, this terminal is ideal for high-temperature environments, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Constructed with copper and tin-plated for durability, it ensures reliable conductivity. The funnel entry barrel type allows for easy wire insertion, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for bulk applications, this loose piece terminal guarantees efficient and secure wire terminations. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-14RX-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.36 in, 9.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.4 mm, .65 in
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-14RX-TY
Supplier Product:Ring Terminals
Wire Strip Length In:0.38 (In.)
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG SOL:#8 AWG
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Wire Strip Length mm:9.5 (mm)
Tongue Length mm:22.2 (mm)
Sub Brand:Pan-term
Maximum Copper Conductor Size AWG SOL:#8 AWG
Insulation Diameter mm:9.1 (mm)
Standards Met:UL Listed 587H E52164
Tongue Thickness In:0.04 (In.)
Stud Hole Size mm:6.8 (mm)
Tongue Width In:0.47 (In.)
Tongue Thickness mm:1 (mm)
Overall Width In:0.47 (In.)
Maximum Copper Conductor Size AWG STR:#8 AWG
Overall Width mm:11.9 (mm)
Stud Hole Size In:27/100 (In.)
Tongue Width mm:11.9 (mm)
Tongue Length In:0.88 (In.)
Overall Length In:1.52 (In.)
Insulation Diameter In:0.36 (In.)
Color Code:Red
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#8 AWG
Overall Length mm:38.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: