1-147323-5

16 MTE HDR SRRA SMT.100CL

Enhance your PCB connections with the AMPMODU MTE series PCB Mount Header. This high-quality connector features 16 gold-plated brass pins, ideal for signal transmission in industrial settings. With a pitch of 2.54mm and termination options including Crimp, Surface Mount, and IDC, it offers versatility in installation. The black thermoplastic housing with UL 94V-0 flammability rating ensures safety and durability. Operating in a wide temperature range from -65 to 105°C, it guarantees reliable performance. With features like PCB retention, mating retention, and without strain relief, it provides secure and efficient connectivity. Suitable for various applications, this connector meets UL E28476 and CSA LR7189 standards, assuring quality and compliance. Upgrade your systems with this essential component for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147323-5
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
Connector Length: 1.8 in, 45.72 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147323-5
Replacement Part: 6-147323-5
SKU: AMP1-147323-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: