Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connection needs. This UL and CSA certified connector features a compact design with a single row of eight contacts, making it ideal for various applications. Crafted from durable thermoplastic, it ensures long-lasting performance. The housing connector is designed for crimp and Insulation Displacement Crimp (IDC) termination methods, offering easy installation. With a voltage rating of 267V and an amperage of 3A, it guarantees efficient power transmission. The black housing color and latch lock type provide secure mating and strain relief. Suitable for wire and cable termination, this connector is a versatile choice for industrial settings. Compliance with material flammability standards and a wide operating temperature range make it a dependable component for your projects. With 26 pieces in a package, you can stock up on this essential connector for your assembly needs. Elevate your connectivity with the AMPMODU MTE Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103961-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 5.08
Overall Length: 1.6
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Lock Type: Latch
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.6 in, 40.64 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103961-7
Replacement Part: 5-103961-7
SKU: AMP103961-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: