Enhance your PCB connectivity with this sleek black Coupling Shroud from the AMPMODU MTE series. Designed for industrial use, it boasts 13 positions for seamless connections. Crafted from UL 94V-0 rated thermoplastic, it ensures safety and durability, with an insulation resistance of 5000 MΩ. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it's suitable for diverse environments. Featuring a latched mating alignment for easy installation, this connector is a reliable choice for your electronic projects. Measuring 1.385 inches in length, .242 inches in width, and .582 inches in height (35.18 mm x 7.8 mm x 6.15 mm), it guarantees a secure fit. With RoHS compliance and a dielectric withstanding voltage of 600 V AC, it meets stringent quality standards. Perfect for board-to-board connections, this accessory is a must-have for your electronic toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103680-0
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 13
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Connector Length: 1.385 in, 35.18 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103680-0
SKU: AMP1-103680-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: