Enhance your PCB connectivity with our AMPMODU MTE series Housing Connector, designed for high-performance applications. This Receptacle Connector, featuring a pitch of 2.54 mm (.1 in), offers reliable termination through Crimp and Insulation Displacement Crimp (IDC) methods. With a contact layout of Inline and a row spacing of .1 in (2.54 mm), it accommodates 4 positions with a voltage rating of 267 V. The housing, made of UL 94V-0 rated Thermoplastic in sleek Black, ensures durability in diverse environments. Each package includes 55 connectors, ideal for industrial use. The connector, measuring 1.99 in (50.55 mm) in length and .098 in (2.49 mm) in height, guarantees secure connectivity. Meeting CSA LR7189 and UL E28476 standards, it upholds quality and safety regulations. Operating temperature ranges from -65 to 105 °C, catering to varied settings. Trust in its phosphor bronze contact material, tin-lead plating, and bright solder tail contact finish for efficient performance. Whether for wire and cable termination or PCB integration, this connector is a versatile solution for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103975-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 55
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103975-3
Replacement Part: 5-103975-3
SKU: AMP103975-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: