1-1393304-0
V23134J1052X281-EV-CBOX
Enhance your automotive power system with the V23134J1052X281-EV-CBOX Power Relay F. This high-performance relay features a Plug-In mount type for easy installation. Crafted with durable Silver Alloy (Ag Alloy) contacts, it ensures reliable conductivity. With a compact design measuring 1.031 inches in width, height, and length, it fits seamlessly into your setup. The coil operates at 12VDC, with a resistance of 268 Ω. Boasting a contact current rating of <50A and a 1 Form A (NO) arrangement, it's perfect for various automotive applications. Please note that this product is not RoHS compliant. Upgrade your relay system with this top-notch component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393304-0 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.031 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.031 in, 25.9 mm |
Coil Resistance: | 268 Ω |
Coil Voltage: | 12 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP1-1393304-0 |
Weight: | 38 g / 1.3 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 25 - 30 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1600 mW |
Coil Power Rating Class: | <1.5W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 70 A |
Contact Limiting Continuous Current: | 70 A |
Contact Limiting Making Current: | 240 A |
Contact Limiting Short-Time Current: | 300 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Rp 560Ω |
Current Rating (85°C): | 70 A |
Maxi Relay Coil Magnetic System: | Monostable, DC |
Mounting Brackets: | With |
Relay Type: | Power Relay F7 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Maxi Relays |
Part Alias: | V23134J1052X281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |