5-1393302-1
V23134A0053C643-EV-CBOX
Enhance the power management of your automotive systems with the V23134A0053C643-EV-CBOX, a high-performance Power Relay F from our esteemed collection. Crafted with durable Silver Alloy (Ag Alloy) contacts, this relay guarantees reliable conductivity and longevity. Its convenient Plug-In mount type makes installation a breeze, while the 1 Form C (CO) contact arrangement offers versatile switching capabilities. With a coil voltage of 24 VDC and a low coil resistance of 324 Ω, it efficiently controls the flow of power. Measuring at 1.02 inches in width, .98 inches in height, and 1.02 inches in length, this compact yet powerful relay is ideal for various automotive applications. Rest assured, it is also RoHS compliant, aligning with our commitment to sustainability. Elevate your vehicle's performance and reliability with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1393302-1 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 324 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP5-1393302-1 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1800 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 20 A |
Contact Limiting Continuous Current: | 60 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 20 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | V23134A 53C643 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2020 | P-20-020044 - Product Improvement. we hereby inform you upfront about a tool replacement for Power F Frame to continuously meet all specification requirements. This PCN is for information purposes only, with no need to release this change. | Download |