1-1393304-1

V23134J1053D642-EV-CBOX

Enhance your automotive power systems with the V23134J1053D642-EV-CBOX Power Relay F. This high-performance plug-in relay boasts a contact material of Silver Alloy (Ag Alloy) for optimal conductivity. With an overall width of 1.019 inches and a coil voltage of 24 VDC, it offers reliable operation in demanding environments. Featuring a contact current rating of <50 A and a contact arrangement of 1 Form A (NO), this RoHS-compliant relay is essential for automotive applications where performance and durability are paramount. Elevate your vehicle's electrical systems with this top-of-the-line automotive relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393304-1
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.019 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.019 in, 25.9 mm
Coil Resistance: 324 Ω
Coil Voltage: 24 VDC
Contact Current Rating: <50 A
Contact Arrangement: 1 Form A (NO)
SKU: AMP1-1393304-1
Weight: 38 g / 1.3 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 25 - 30 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1800 mW
Coil Power Rating Class: <1.5W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 25 A
Contact Limiting Continuous Current: 70 A
Contact Limiting Making Current: 240 A
Contact Limiting Short-Time Current: 300 A
Rated Voltage: 24 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 25 A
Maxi Relay Coil Magnetic System: Monostable, DC
Mounting Brackets: With
Relay Type: Power Relay F7
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RT I
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Maxi Relays
Part Alias: V23134J1053D642

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download