1-1414168-0

V23134A0056X433-EV-CBOX

Enhance your automotive power relay system with the V23134A0056X433-EV-CBOX, a high-performance component from the Power Relay F series. Designed for seamless integration with its plug-in mount type, this relay ensures reliable conductivity with its silver alloy (Ag Alloy) contact material. Boasting compact dimensions of 1.02 inches in width, length, and 0.98 inches in height, it's a space-efficient solution for your vehicle. Operated by a 24 VDC coil voltage and featuring a 1 Form C (CO) contact arrangement, it guarantees efficient power management. With a coil resistance of 268 Ω, this component offers optimal performance. Please note that it is not RoHS compliant. Upgrade your automotive relay setup with this top-of-the-line component for enhanced functionality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1414168-0
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 268 Ω
Coil Voltage: 24 VDC
Contact Arrangement: 1 Form C (CO)
SKU: AMP1-1414168-0
Weight: 35 g / 1.2 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 2100 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 20 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 24 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Coil Suppression: Rp 1200Ω
Current Rating (85°C): 20 A
Mounting Brackets: Without
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: