7-1393303-3
V23134J0052D642-EV-CBOX
Enhance the power and reliability of your automotive systems with the V23134J0052D642-EV-CBOX Power Relay F. Featuring a convenient Plug-In mount type, this high-performance relay ensures seamless integration. Crafted with durable Silver Alloy (Ag Alloy) contacts, it guarantees efficient conductivity. With an overall width of 1.019 inches, height of 0.98 inches, and length of 25.9 mm, it offers a compact yet robust solution. The coil resistance of 90 Ω and coil voltage of 12 VDC make it suitable for a range of applications. Boasting a contact current rating of less than 50 A and a 1 Form A (NO) contact arrangement, it delivers exceptional performance. Rest assured of its quality as it meets RoHS compliance standards. Elevate your automotive relay systems with this innovative component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1393303-3 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.019 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.019 in, 25.9 mm |
Coil Resistance: | 90 Ω |
Coil Voltage: | 12 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP7-1393303-3 |
Weight: | 38 g / 1.3 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1600 mW |
Coil Power Rating Class: | <1.5W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 70 A |
Contact Limiting Continuous Current: | 70 A |
Contact Limiting Making Current: | 240 A |
Contact Limiting Short-Time Current: | 300 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 70 A |
Maxi Relay Coil Magnetic System: | Monostable, DC |
Mounting Brackets: | Without |
Relay Type: | Power Relay F7 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RT I |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Maxi Relays |
Part Alias: | V23134J0052D642,V23134J 52D642 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download |