1-1393303-0

V23134B0053G242-EV-CBOX

Introducing the V23134B0053G242-EV-CBOX Power Relay F, a reliable component designed for automotive applications. With a contact arrangement of 1 Form A (NO), this printed circuit board mount relay features silver alloy contacts for optimal conductivity. Operating at a coil voltage of 24 VDC, it offers a coil resistance of 324 Ω. RoHS compliant, this relay ensures environmental responsibility. Its compact dimensions of 1.02 inches in width, length, and 0.98 inches in height make it suitable for space-constrained installations. Trust in the V23134B0053G242-EV-CBOX for efficient power switching in automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393303-0
Series: Power Relay F
Mount Type: Printed Circuit Board
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 324 Ω
Coil Voltage: 24 VDC
Contact Arrangement: 1 Form A (NO)
SKU: AMP1-1393303-0
Weight: 35 g / 1.2 oz
Terminal Type: PCB-THT
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1800 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 20 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 24 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 20 A
Mounting Brackets: Without
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134B 53G242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download