6-1393304-8
V23134M0053G242-EV-CBOX
Enhance your power relay system with the V23134M0053G242-EV-CBOX, part of the robust Power Relay F series. Designed for seamless integration onto printed circuit boards, this relay boasts reliable performance with its silver alloy contacts. With an overall width of 1.02 inches and a height of .98 inches, it offers compact yet powerful functionality. Featuring a coil resistance of 324 Ω and a coil voltage of 24 VDC, it ensures efficient operation. The contact arrangement of 1 Form U (NO-DM) further enhances its versatility. Rest assured, this relay is fully compliant with RoHS regulations, making it a sustainable choice for your automotive applications. Elevate your relay setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1393304-8 |
Series: | Power Relay F |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 324 Ω |
Coil Voltage: | 24 VDC |
Contact Arrangement: | 1 Form U (NO-DM) |
SKU: | AMP6-1393304-8 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | PCB-THT |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1800 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 15 A |
Contact Limiting Continuous Current: | 32 A |
Contact Limiting Making Current: | 100 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Rp 1200Ω |
Current Rating (85°C): | 15 A |
Mounting Brackets: | Without |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | V23134M 53G242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download |