2-1393302-3

V23134A0052G243-EV-CBOX

Enhance your automotive relay system with the V23134A0052G243-EV-CBOX Power Relay F. Designed for printed circuit board mounting, this relay features high-quality silver alloy contacts for reliable performance. With an overall width of 1.02 inches and a height of .98 inches, it offers a compact solution for space-constrained applications. The 1 Form C (CO) contact arrangement ensures versatility in switching operations. Operating at a coil voltage of 12 VDC and a resistance of 90 Ω, this relay is optimized for efficient power management. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your automotive relay setup with the Power Relay F series for dependable and durable functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1393302-3
Series: Power Relay F
Mount Type: Printed Circuit Board
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 90 Ω
Coil Voltage: 12 VDC
Contact Arrangement: 1 Form C (CO)
SKU: AMP2-1393302-3
Weight: 35 g / 1.2 oz
Terminal Type: PCB-THT
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1600 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 60 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 12 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 60 A
Mounting Brackets: Without
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134A 52G243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: