3-1393303-4

V23134B1052C642-EV-CBOX

Enhance your automotive power systems with the V23134B1052C642-EV-CBOX Power Relay F. This high-performance relay features a plug-in mount type for easy installation, making it ideal for a variety of applications. Crafted with durable silver alloy (Ag Alloy) contacts, it guarantees reliable conductivity. With a compact overall width of 1.02 inches and a height of 0.98 inches, it efficiently fits into tight spaces. The coil resistance of 90 Ω and a coil voltage of 12 VDC ensure optimal performance. Operating as a 1 Form A (NO) contact arrangement, it provides seamless power switching. While not RoHS compliant, its quality and functionality are unmatched. Upgrade your automotive relay system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1393303-4
Series: Power Relay F
Mount Type: Plug-In
Contact Material: Silver Alloy (Ag Alloy)
Overall Width: 1.02 in, 25.9 mm
Overall Height: 24.9 mm, .98 in
Overall Length: 1.02 in, 25.9 mm
Coil Resistance: 90 Ω
Coil Voltage: 12 VDC
Contact Arrangement: 1 Form A (NO)
SKU: AMP3-1393303-4
Weight: 35 g / 1.2 oz
Terminal Type: Plug-In, Quick Connect
Height Class (Mechanical): 20 - 25 mm
Length Class (Mechanical): 25 - 30 mm
Width Class (Mechanical): 25 - 30 mm
Coil Power Rating (DC): 1600 mW
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: <1.5W W
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Contact Switching Load (Min): 1000mA @ 5VDC
Contact Limiting Breaking Current: 60 A
Contact Limiting Continuous Current: 60 A
Contact Limiting Making Current: 120 A
Contact Limiting Short-Time Current: 240 A
Rated Voltage: 12 VDC
Insulation Initial Dielectric Between Coil/Contact Class: 0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil: 500 Vrms
Current Rating (85°C): 60 A
Mounting Brackets: With
リレーのタイプ: Power Relay F4
Environmental Ambient Temperature (Max): 125 °C / 257 °F
Environmental Category of Protection: RTI
Environmental Ambient Temperature Class: 105 - 125°C
Supplier Product: Mini Relays
Part Alias: V23134B1052C642

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. Download