3-1414937-3
V23134J0065X497-EV-CBOX
Enhance your automotive power system with the V23134J0065X497-EV-CBOX Power Relay F. Designed for printed circuit board mounting, this relay features durable silver alloy (Ag Alloy) contacts, ensuring reliable performance. With an overall width of 1.019 inches and a height of 0.98 inches, it's compact yet powerful. The coil operates at 24 VDC, with a resistance of 288 ohms, making it efficient in energy consumption. Its contact arrangement of 1 Form A (NO) allows for seamless connection, with a current rating of less than 50 A. Rest assured, this relay is fully compliant with RoHS regulations, making it a sustainable choice for your automotive applications. Elevate your power system with the V23134J0065X497-EV-CBOX.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1414937-3 |
Series: | Power Relay F |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.019 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.019 in, 25.9 mm |
Coil Resistance: | 288 Ω |
Coil Voltage: | 24 VDC |
Contact Current Rating: | <50 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP3-1414937-3 |
Weight: | 38 g / 1.3 oz |
Terminal Type: | PCB-THT |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 2000 mW |
Coil Power Rating Class: | <1.5W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 40 A |
Contact Limiting Continuous Current: | 70 A |
Contact Limiting Making Current: | 240 A |
Contact Limiting Short-Time Current: | 300 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 70 A |
Maxi Relay Coil Magnetic System: | Monostable, DC |
Mounting Brackets: | Without |
Relay Type: | Power Relay F7 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RT I |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Maxi Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | P-14-010026 - Improvement of material technology and geometry allows to increase the quality of the contacts and leads to improved functional reliability of the relay through high performance AgSnO2 contacts. | Download |