6-1393302-0
V23134A1052X294-EV-CBOX
Enhance your automotive power system with the V23134A1052X294-EV-CBOX Power Relay F. Featuring a convenient Plug-In mount type, this relay offers reliable performance with its Silver Alloy (Ag Alloy) contact material. Designed for seamless integration, it has an overall width of 1.02 inches and a height of .98 inches, making it suitable for various applications. With a coil resistance of 90 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 1 Form C (CO) contact arrangement provides versatility, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your automotive relay needs with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1393302-0 |
Series: | Power Relay F |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 1.02 in, 25.9 mm |
Overall Height: | 24.9 mm, .98 in |
Overall Length: | 1.02 in, 25.9 mm |
Coil Resistance: | 90 Ω |
Coil Voltage: | 12 VDC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP6-1393302-0 |
Weight: | 35 g / 1.2 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 20 - 25 mm |
Length Class (Mechanical): | 25 - 30 mm |
Width Class (Mechanical): | 25 - 30 mm |
Coil Power Rating (DC): | 1600 mW |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | <1.5W W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 60 A |
Contact Limiting Continuous Current: | 60 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 240 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Coil Suppression: | Rp 560Ω |
Current Rating (85°C): | 60 A |
Mounting Brackets: | With |
リレーのタイプ: | Power Relay F4 |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Mini Relays |
Part Alias: | V23134A1052X294 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |