Enhance your power connector assembly with the MNL STIFT 3.5 MM, a meticulously crafted contact designed for optimal performance. With a cable mount setup, this brass contact ensures secure and reliable connections in appliances and other applications. Its durable construction, featuring pre-tin plating for enhanced conductivity, guarantees longevity even in harsh operating environments. Suitable for 15-20 AWG wires, it accommodates a wide range of setups with ease. Meeting RoHS compliance standards, this contact is not only efficient but also environmentally friendly. Elevate your wire-to-wire connections with this essential component, available in a package quantity of 2500 for your convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926988-1
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 2500
Cable Type: Discrete Wire
Contact Amperage: 17 A
Termination Type: Crimp
GPL: 237
Packaging: Carton
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 15 - 20 AWG, .52 - 1.65 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .047 - .094 in, 1.2 - 2.4 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .14 in, 3.56 mm
Part Aliases: 926988-1
SKU: AMP926988-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2024 PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download