Enhance your automotive connectivity with the AMP MCP 2.8 GEH ASSY2X8P. This housing, designed for female terminals, boasts four rows with 16 positions, offering ample space for signal transmission. With a pitch of 5.08mm (.2 in) and a voltage rating of 28 V DC, it ensures reliable performance in demanding environments. Crafted from UL 94-HB rated polyamide, it guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is a resilient solution for your wiring needs. Its black body color and compact dimensions of 1.118" length, 1.138" height, and .925" width make it a versatile choice for various applications. Featuring terminal position assurance and a primary locking feature, it ensures secure connections. RoHS compliant and serviceable, it meets the highest industry standards for quality and environmental responsibility. Ideal for wire-to-board or wire-to-device setups, it's a must-have accessory for efficient automotive systems. Elevate your connectivity with the AMP MCP 2.8 GEH ASSY2X8P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 929092-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .2 in, 5.08 mm
Voltage: 28 V DC
Row Spacing: .2 in, 5.08 mm
Polarization: No
Body Material: Polyamide
Number of Positions: 16
GPL: N10
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device
Length: 1.118 in
Cable Exit Angle: Other
Height: 1.138 in, 28.9 mm
Width: 23.5 mm, .925 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 929092-1
SKU: AMP929092-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: