1-207441-0
METRIMATE PIN HDR ASY,9P LF
Enhance your connectivity with our AMP Metrimate series, featuring a METRIMATE PIN HDR ASY in a vibrant red housing. This receptacle header assembly, crafted with durable Nylon GF material, offers reliable performance in industrial settings. With CSA and UL standards met, you can trust its quality. Designed for through-hole solder termination on a PCB, it ensures secure attachment with mating alignment and polarization features. The gold-plated pins guarantee efficient signal transmission, suitable for data applications. Operating within a wide temperature range and with a high voltage tolerance, this connector is ideal for demanding environments. Each package includes 98 pieces, conveniently organized in a tray. RoHS compliant, VDE tested, and certified by CSA and UL agencies, this connector exemplifies both performance and safety. Elevate your wire-to-board connections with this AMP Metrimate assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-207441-0 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 98 |
Contact Amperage: | 7.5 A |
Number of Positions: | 9 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 24.23 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 11.79 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Tail Plating Thickness: | 3.81 µm |
Contact Retention: | With |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207441-0 |
SKU: | AMP1-207441-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |