207599-7
MMATE PIN HDR ASSY,16P LF
Easily assemble your connections with our MMATE PIN HDR ASSY, featuring 16 gold-plated pin contacts for reliable signal transmission. This AMP Metrimate header is CSA and UL certified, ensuring compliance with safety standards. The red nylon housing, with a flammability rating of UL 94V-0, provides durability in industrial settings. With a vertical mount orientation and through-hole solder termination, installation is straightforward. Operating in wide temperature ranges from -55 to 130°C (-67 to 266°F), it's suitable for various environments. The 16-position connector, designed for wire-to-board applications, offers secure mating with locking tab retention. VDE tested and RoHS compliant, it meets international quality and environmental standards. Perfect for PCB assemblies, this connector guarantees efficient and secure data transmission with a current rating of 7.5A and voltage rating of 600V AC/DC. Each package includes five units, ideal for bulk installations. Upgrade your connectivity solutions with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207599-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 5 |
Contact Amperage: | 7.5 A |
Number of Positions: | 16 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .186 in, 4.72 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | With |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17.5 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 102.64 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 12.7 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207599-7 |
SKU: | AMP207599-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |