207441-7

METRIMATE PIN HEADER ASSY,9P

Enhance your industrial connectivity with our Metrimate Pin Header Assembly, featuring a 9-pin configuration in a vibrant red housing. Designed for reliable performance, this connector is CSA and UL certified, ensuring compliance with safety standards. With a pitch of .197 inches and through-hole solder termination, it offers secure and efficient PCB mounting. The nylon housing, UL 94V-0 rated for flammability, guarantees durability in harsh environments. Operating from -55 to 130°C, this connector is suitable for a wide range of applications. Its locking tab mating retention and polarization feature ensure a secure and accurate connection, while VDE tested components provide added reliability. Ideal for wire-to-board connections, this shrouded header assembly is RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with this high-quality AMP Metrimate connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207441-7
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Row Spacing: .197 in, 5 mm
Package Quantity: 70
Contact Amperage: 7.5 A
Number of Positions: 9
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 11.79 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 27.69 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 24.23 mm
Mating Retention: With
Header Type: Shrouded
Tail Plating Thickness: 3.81 µm
Contact Retention: With
Circuit Identification Feature: Without
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Box Mount: No
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207441-7
SKU: AMP207441-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2019 E-19-006184 - Product Improvement.
Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.
Download
12/31/2017 E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Download
06/27/2017 E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. Download