207611-6
SKT HDR ASSY,6P,MMATE LF
Easily assemble connections with our 6-position SKT HDR ASSY, designed for secure and efficient plug-in installation. Meeting CSA and UL standards for quality and safety, this AMP Metrimate connector features a durable Nylon GF housing in a vibrant red color. With a pitch of .197 inches and through-hole solder termination, it ensures reliable performance in a variety of applications. Each package includes 75 units, making it ideal for bulk installations. The contact layout is inline, transmitting signal data with a contact amperage of 7.5 A. Operating in a wide temperature range from -55 to 130°C, it is suitable for industrial environments. This connector is RoHS compliant and VDE tested, guaranteeing environmental responsibility and international quality standards. With a mating retention type of locking latch and polarization for alignment, it offers easy and secure connections. Perfect for wire-to-board setups, its compact design with a connector length of 51.59 mm and width of 11 mm allows for efficient PCB mounting. Trust in its UL 94V-0 flammability standard and certifications including CSA and UL agency approval. With a product code of 4960, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207611-6 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 75 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .1858 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 19.51 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 51.59 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 11 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207611-6 |
SKU: | AMP207611-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |