207544-8

METRIMATE PIN HEADER ASSY,16P

Enhance your connectivity with our AMP Metrimate Pin Header Assembly, featuring 16 pins for seamless integration. This CSA and UL certified connector, housed in durable Nylon GF material with a vibrant red color, ensures reliable performance in industrial settings. With a high voltage rating of 600 V AC/DC and contact amperage of 7.5 A, it guarantees safe and efficient operation. Its through-hole solder termination method and right-angle mount orientation offer easy installation on printed circuit boards, with mating retention through locking tabs for added security. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is suitable for diverse applications. Tested for VDE compliance and RoHS certified, it meets stringent quality standards. Upgrade your wire-to-board connections with this high-quality connector, perfect for transmitting signal data with precision and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207544-8
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 5
Contact Amperage: 7.5 A
Number of Positions: 16
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .192 in, 4.88 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 12.7 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 102.64 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 17.5 mm
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207544-8
SKU: AMP207544-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: