207158-4
METRIMATE PIN HEADER ASSY,6P
Enhance connectivity with this AMP Metrimate Pin Header Assembly, designed for reliable signal transmission in industrial settings. Featuring a six-pin receptacle housed in durable red nylon, this connector ensures secure and efficient PCB termination through wave soldering at temperatures up to 240°C. With UL and CSA certifications, it guarantees compliance with stringent safety standards, including UL 94V-0 for material flammability. The 5mm pitch and 11.79mm height accommodate precise vertical mounting, while a locking tab mechanism provides mating retention. Operating flawlessly in temperatures ranging from -67 to 221°F (-55 to 130°C), this connector is VDE tested for added reliability. Tailored for signal (data) transmission, it suits wire-to-board configurations, with a square grid layout facilitating easy integration. Trust in this AMP Metrimate connector for seamless performance in your connectivity applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207158-4 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 6 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 126 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.69 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 18.16 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin-Lead |
Connector Configuration: | Square Grid |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207158-4 |
Replacement Part: | 1-207158-1 |
SKU: | AMP207158-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008909 (xml) - Obsolete. | Download |