1-2141846-1

CARRIER,RECEPTACLE HSG, 25POS,ASSY

Enhance your automotive connectivity with this 25-position receptacle housing assembly. Designed for optimal performance in industrial and commercial transportation settings, this black housing assembly features a durable PBT GF body material. With a secure keying mechanism in place, you can trust in the reliability of your connections. Operating seamlessly within a wide temperature range from -40 to 120°C (-40 to 248°F), this assembly is built to withstand harsh environments. Each package contains 900 units, ensuring you have an ample supply for your projects. Ideal for AMP MCP Connector Systems, this assembly offers essential protection and organization. Crafted with high-quality materials, it's a dependable accessory for your automotive connector needs. Please note, this product has not been reviewed for lead-free solder processes. Explore the possibilities with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2141846-1
Color: Black
Series: AMP MCP Connector System
Accessory Type: Cover Assembly
Strain Relief: No Strain Relief
Keying: A
Body Material: PBT GF
Package Quantity: 900
Number of Positions: 25
GPL: J96
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Cable Exit Angle: 180°
Part Aliases: 1-2141846-1
SKU: AMP1-2141846-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: