1-2236715-1

36POS,TAB1.5X0.64,HEADER ASSY,CODA,90DEG

Enhance your automotive connectivity with our AMP MCP Connector System. Featuring a rich brown color, this system offers four rows for efficient signal and power transmission. With through-hole solder termination and a maximum operating temperature range of -40 to 140°C, it ensures reliable performance in diverse environments. Each package contains 45 connectors, meeting industrial and commercial transportation needs. The 36 positions, arranged in a horizontal/90° orientation, allow for seamless PCB integration. Crafted with UL 94-HB compliant materials, it guarantees safety and durability. RoHS compliant and lead-free solder compatible, this connector system is both environmentally friendly and high-performing. Elevate your automotive applications with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2236715-1
Color: Brown
Series: AMP MCP Connector System
Number of Rows: 4
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Package Quantity: 45
Number of Positions: 36
Mount Orientation: Horizontal/90°
GPL: J96
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J656
Number of Signal Positions: 36
Tab Width: .059 in, 1.5 mm
Rated Voltage: 36 V DC
ECCN: EAR99
PCB Mount Alignment: With
Locking Interface: Without
Interface Plating: Silver (Ag)
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .025 in, .64 mm
Packaging Type: Tray
Hybrid Header: No
Material Flammability Standard: UL 94-HB
Part Aliases: 1-2236715-1
SKU: AMP1-2236715-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: