1-1718491-1
1.5/2.8MMTAB HSG 25POS ASSY
Enhance connectivity in industrial and commercial transportation applications with the AMP MCP Connector System. This male terminal housing, featuring three rows and a 5mm pitch, accommodates 25 positions for secure wire-to-board or wire-to-device connections. Constructed from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliable performance in harsh environments. Operating at temperatures ranging from -40 to 120°C (-40 to 248°F), it's suitable for a variety of settings. With a 180° cable exit angle and a compact design measuring 1.75 inches in length, 1.698 inches in height, and 30.6 millimeters in width, it offers versatility in installation. The black housing, designed for 36V DC applications, complies with RoHS standards. Its primary locking feature on the terminal ensures a secure connection, while its serviceability allows for easy maintenance. Whether for automotive or other industrial uses, this connector system, designated for J96 GPL, is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1718491-1 |
Series: | AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 4 mm, 5 mm |
Voltage: | 36 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 25 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.75 in |
Cable Exit Angle: | 180° |
Height: | 1.698 in, 43.1 mm |
Width: | 1.205 in, 30.6 mm |
Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1718491-1 |
SKU: | AMP1-1718491-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |