1-1718484-2
CARRIER FOR RECEPTACLE INSERTS
Easily organize and protect your receptacle inserts with this Carrier for Receptacle Inserts from the AMP MCP Connector System. Designed for industrial and commercial transportation applications, this gray Cover Assembly is essential for maintaining connectivity in demanding environments. With a body material of PBT GF, it offers durability and reliability, while its 18 positions accommodate multiple connections. The 180° cable exit angle ensures convenient installation, making it ideal for Wire to Board and Wire-to-Device setups. Operating seamlessly in a wide temperature range from -40 to 130°C (-40 to 266°F), this RoHS-compliant accessory comes in a package quantity of 900, perfect for bulk installations. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1718484-2 |
Color: | Gray |
Series: | AMP MCP Connector System |
Accessory Type: | Cover Assembly |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 900 |
Number of Positions: | 18 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Part Aliases: | 1-1718484-2 |
SKU: | AMP1-1718484-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | Download |