1-2308348-7
CRIMP FLANGE 7 LARGE
Enhance the durability and functionality of your Rail D-Sub connectors with this Crimp Flange 7 Large Backshell. Designed for industrial use, this shielded accessory ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it offers easy and secure installation. With its standard clam shell length and absence of grommets, it's a versatile choice for various applications. This backshell kit is essential for maintaining the integrity of your connections, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308348-7 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308348-7 |
SKU: | AMP1-2308348-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |