2-2308348-3
CRIMP FLANGE 13 LARGE
Enhance your D-Sub connector setup with this Crimp Flange 13 Large Backshell, perfect for ensuring secure connections in industrial applications. Designed for efficient cable management, this shielded backshell kit offers reliable performance in temperatures ranging from -40 to 90°C (-40 to 194°F). With its rugged construction and lead-free solder capability, it's a versatile solution for various projects. Easy to install with wire and cable termination, this backshell is a must-have accessory for maintaining signal integrity in demanding environments. Rest assured of its compliance with RoHS regulations for environmentally conscious operations. Elevate your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308348-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308348-3 |
SKU: | AMP2-2308348-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |