2-2308341-2
FULL METAL HOODS SIZE 2-12 (RAW 135 DEG)
Enhance your industrial connections with our Full Metal Hoods, designed for sizes 2-12. Featuring a durable construction and a 135° raw finish, these backshells provide reliable protection for your plug/receptacle assemblies. With a UL 94V-0 flammability standard, they ensure safety in harsh environments. The single or dual cable entry option, along with a maximum outside diameter of 14mm, accommodates various cable sizes. Operating temperature range of -40 to 194°F guarantees performance in extreme conditions. Shielded for added protection, these backshells are essential for maintaining signal integrity. Trust in the quality of our zinc and steel construction, complete with nickel plating for corrosion resistance. RoHS compliant and suitable for lead-free solder processes, they meet international standards for environmental responsibility. Perfect for D-Sub connectors, these backshells are a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308341-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 2 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 26 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | M3 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2308341-2 |
SKU: | AMP2-2308341-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |