2334110-4
PIN CRIMP CONTACT AWG 24-28
Crimp and secure your connections with precision using these copper-zinc-lead alloy Pin Crimp Contacts. Designed for AWG 24-28 wire sizes, they ensure reliable signal transmission in industrial settings. With a gold-plated mating area and nickel underplating, these contacts offer enhanced durability and conductivity. Operating in a wide temperature range (-55 to 125 °C), they are suitable for various applications. Meeting standard product grade requirements, these contacts are essential components for Cable-to-Cable connector systems, guaranteeing efficient performance and compliance with RoHS regulations. Elevate your connectivity solutions with these high-quality D-Sub Connector Contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334110-4 |
Series: | Rail D-Sub Backshells |
Termination Method: | Crimp |
Contact Material: | Copper-Zinc-Lead Alloy |
Contact Size: | 24 |
Contact Type: | Pin |
Pin Diameter: | .025 in, .64 mm |
Contact Amperage: | 7 A |
GPL: | 135 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
Contact Style: | Standard |
Part Aliases: | 2334110-4 |
SKU: | AMP2334110-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |