1-2308349-3
CRIMP FLANGE 3 SMALL
Enhance the functionality of your Rail D-Sub connectors with this CRIMP FLANGE 3 SMALL Backshell. Designed for efficient cable termination, this accessory ensures secure and reliable connections in industrial settings. With a shielded construction, it protects against electromagnetic interference, maintaining signal integrity. Operating in a wide temperature range from -40 to 90°C (-40 to 194°F), it is suitable for diverse applications. Crafted for wire and cable termination, it streamlines installation processes. Its durable design, with a standard clam-shell length and without grommets, offers convenience and longevity. Ensure compliance with RoHS regulations with this lead-free solder compatible backshell. Upgrade your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308349-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308349-3 |
SKU: | AMP1-2308349-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |